+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD300N25PC

Diode: rectifying; 2.5kV; 380A; cathode to stud; DO205AB,DO9; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-SD300N25PC
TME Symbol:
VS-SD300N25PC

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
2.5kV
Load current
380A
Semiconductor structure
cathode to stud
Case
DO9, DO205AB
Fastening thread
3/4"-16UNF-2A
Mounting
screw type
Max. forward voltage
1.83V
Max. load current
425A
Max. forward impulse current
6050A
Manufacturer series
VS-SD300N/R
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-SD300N25PC
0 in TME stock
Net price for quantities from 1 pcs - 102.85 GBPGross price for quantities from 1 pcs - 102.85 GBP
Net price for quantities from 3 pcs - 90.85 GBPGross price for quantities from 3 pcs - 90.85 GBP
Net price for quantities from 6 pcs - 81.60 GBPGross price for quantities from 6 pcs - 81.60 GBP
Net price for quantities from 12 pcs - 76.20 GBPGross price for quantities from 12 pcs - 76.20 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.