+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD400R16PC

Diode: rectifying; 1.6kV; 400A; anode to stud; DO205AB,DO9; 1.62V


Manufacturer: VISHAY

Manufacturer part number:
VS-SD400R16PC
TME Symbol:
VS-SD400R16PC

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.6kV
Load current
400A
Semiconductor structure
anode to stud
Case
DO9, DO205AB
Fastening thread
3/4"-16UNF-2A
Mounting
screw type
Max. forward voltage
1.62V
Max. load current
630A
Max. forward impulse current
8250A
Manufacturer series
VS-SD400N/R
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-SD400R16PC
0 in TME stock
Net price for quantities from 1 pcs - 105.00 EURGross price for quantities from 1 pcs - 105.00 EUR
Net price for quantities from 3 pcs - 93.10 EURGross price for quantities from 3 pcs - 93.10 EUR
Net price for quantities from 6 pcs - 83.60 EURGross price for quantities from 6 pcs - 83.60 EUR
Net price for quantities from 12 pcs - 78.00 EURGross price for quantities from 12 pcs - 78.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.