+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD600R32PC

Diode: rectifying; 3.2kV; 600A; anode to stud; B-8; 3/4"-16UNF-2A


Manufacturer: VISHAY

Manufacturer part number:
VS-SD600R32PC
TME Symbol:
VS-SD600R32PC

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
3.2kV
Load current
600A
Semiconductor structure
anode to stud
Case
B-8
Fastening thread
3/4"-16UNF-2A
Mounting
screw type
Max. forward voltage
1.44V
Max. load current
940A
Max. forward impulse current
10.5kA
Manufacturer series
VS-SD600N/R
Kind of package
bulk
Gross weight454 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-SD600R32PC
0 in TME stock
Net price for quantities from 1 pcs - 183.00 EURGross price for quantities from 1 pcs - 183.00 EUR
Net price for quantities from 3 pcs - 163.00 EURGross price for quantities from 3 pcs - 163.00 EUR
Net price for quantities from 6 pcs - 153.00 EURGross price for quantities from 6 pcs - 153.00 EUR
Net price for quantities from 12 pcs - 142.00 EURGross price for quantities from 12 pcs - 142.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.