+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST280C06C0

Thyristor: hockey-puck; Urmax: 600V; Ifmax: 960A; 500A; Press-Pack

Manufacturer: VISHAY

Manufacturer part number:
VS-ST280C06C0
TME Symbol:
VS-ST280C06C0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
0.6kV
Max. load current
960A
Load current
500A
Gate current
90/150mA
Case
A-PUK, TO200AB
Mounting
Press-Pack
Max. forward impulse current
7.85kA
Max. forward voltage
1.36V
Threshold on-voltage
0.84V
Manufacturer series
VS-ST280C
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST280C06C0
0 in TME stock
Net price for quantities from 1 pcs - 86.18 EURGross price for quantities from 1 pcs - 86.18 EUR
Net price for quantities from 3 pcs - 76.40 EURGross price for quantities from 3 pcs - 76.40 EUR
Net price for quantities from 12 pcs - 70.32 EURGross price for quantities from 12 pcs - 70.32 EUR
Net price for quantities from 24 pcs - 65.23 EURGross price for quantities from 24 pcs - 65.23 EUR
Net price for quantities from 120 pcs - 60.55 EURGross price for quantities from 120 pcs - 60.55 EUR
No. of pieces (Multiplicity: 1)