+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST280CH06C1

Thyristor: hockey-puck; Urmax: 600V; Ifmax: 1.13kA; 500A; bulk

Manufacturer: VISHAY

Manufacturer part number:
VS-ST280CH06C1
TME Symbol:
VS-ST280CH06C1

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
0.6kV
Max. load current
1.13kA
Load current
500A
Gate current
90/150mA
Case
A-PUK, TO200AB
Mounting
Press-Pack
Max. forward impulse current
7.2kA
Max. forward voltage
1.35V
Threshold on-voltage
0.84V
Manufacturer series
VS-ST280CH
Leads
connectors FASTON
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST280CH06C1
0 in TME stock
Net price for quantities from 1 pcs - 89.92 GBPGross price for quantities from 1 pcs - 89.92 GBP
Net price for quantities from 3 pcs - 79.56 GBPGross price for quantities from 3 pcs - 79.56 GBP
Net price for quantities from 12 pcs - 73.22 GBPGross price for quantities from 12 pcs - 73.22 GBP
Net price for quantities from 24 pcs - 67.91 GBPGross price for quantities from 24 pcs - 67.91 GBP
Net price for quantities from 120 pcs - 63.03 GBPGross price for quantities from 120 pcs - 63.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.