+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST300C08C0

Thyristor: hockey-puck; Urmax: 800V; Ifmax: 1.29kA; 650A; Ifsm: 8kA


Manufacturer: VISHAY

Manufacturer part number:
VS-ST300C08C0
TME Symbol:
VS-ST300C08C0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
0.8kV
Max. load current
1.29kA
Load current
650A
Gate current
100/200mA
Case
E-PUK, TO200AB
Mounting
Press-Pack
Max. forward impulse current
8kA
Max. forward voltage
2.18V
Threshold on-voltage
0.97V
Manufacturer series
VS-ST300C
Kind of package
bulk
Gross weight83 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST300C08C0
0 in TME stock
Net price for quantities from 1 pcs - 117.00 EURGross price for quantities from 1 pcs - 117.00 EUR
Net price for quantities from 3 pcs - 104.00 EURGross price for quantities from 3 pcs - 104.00 EUR
Net price for quantities from 12 pcs - 95.41 EURGross price for quantities from 12 pcs - 95.41 EUR
Net price for quantities from 24 pcs - 88.40 EURGross price for quantities from 24 pcs - 88.40 EUR
Net price for quantities from 120 pcs - 82.11 EURGross price for quantities from 120 pcs - 82.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.