+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 1.2kV | |
Max. load current | 1.42kA | |
Load current | 720A | |
Gate current | 100/200mA | |
Case | E-PUK, TO200AB | |
Mounting | Press-Pack | |
Max. forward impulse current | 9kA | |
Max. forward voltage | 1.96V | |
Threshold on-voltage | 0.91V | |
Manufacturer series | VS-ST330C | |
Kind of package | bulk |