+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST700C16L1

Thyristor: hockey-puck; Urmax: 1.6kV; Ifmax: 1857A; 910A; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-ST700C16L1
TME Symbol:
VS-ST700C16L1

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
1857A
Load current
910A
Gate current
100/200mA
Case
B-PUK, TO200AC
Mounting
Press-Pack
Max. forward impulse current
15.7kA
Max. forward voltage
1.8V
Threshold on-voltage
1V
Manufacturer series
VS-ST700CL
Leads
connectors FASTON
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST700C16L1
0 in TME stock
Net price for quantities from 1 pcs - 227.25 USDGross price for quantities from 1 pcs - 227.25 USD
Net price for quantities from 3 pcs - 201.74 USDGross price for quantities from 3 pcs - 201.74 USD
Net price for quantities from 9 pcs - 183.19 USDGross price for quantities from 9 pcs - 183.19 USD
Net price for quantities from 18 pcs - 165.80 USDGross price for quantities from 18 pcs - 165.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.