+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T110HF20

Module: diode; single diode; 200V; If: 110A; D55/T-module; Ifsm: 2kA


Manufacturer: VISHAY

Manufacturer part number:
VS-T110HF20
TME Symbol:
VS-T110HF20

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
200V
Load current
110A
Case
D55/T-module
Max. forward voltage
1.35V
Max. forward impulse current
2kA
Electrical mounting
screw
Max. load current
110A
Mechanical mounting
screw
Manufacturer series
T110HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T110HF20
0 in TME stock
Net price for quantities from 1 pcs - 39.00 EURGross price for quantities from 1 pcs - 39.00 EUR
Net price for quantities from 3 pcs - 34.41 EURGross price for quantities from 3 pcs - 34.41 EUR
Net price for quantities from 10 pcs - 30.90 EURGross price for quantities from 10 pcs - 30.90 EUR
Net price for quantities from 30 pcs - 28.91 EURGross price for quantities from 30 pcs - 28.91 EUR
Net price for quantities from 100 pcs - 26.81 EURGross price for quantities from 100 pcs - 26.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.