+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T20HF220

Module: diode; single diode; 2.2kV; If: 20A; D55/T-module; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-T20HF220
TME Symbol:
VS-T20HF220

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
2.2kV
Load current
20A
Case
D55/T-module
Max. forward voltage
1.5V
Max. forward impulse current
0.45kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
T20HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T20HF220
0 in TME stock
Net price for quantities from 1 pcs - 32.15 USDGross price for quantities from 1 pcs - 32.15 USD
Net price for quantities from 3 pcs - 28.42 USDGross price for quantities from 3 pcs - 28.42 USD
Net price for quantities from 10 pcs - 25.51 USDGross price for quantities from 10 pcs - 25.51 USD
Net price for quantities from 30 pcs - 23.76 USDGross price for quantities from 30 pcs - 23.76 USD
Net price for quantities from 100 pcs - 22.13 USDGross price for quantities from 100 pcs - 22.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.