+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T50RIA100

Module: thyristor; single thyristor; 1kV; 50A; Ifmax: 80A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-T50RIA100
TME Symbol:
VS-T50RIA100

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1kV
Load current
50A
Max. load current
80A
Case
D55/T-module
Max. forward voltage
1.6V
Threshold on-voltage
0.97V
Max. forward impulse current
1.31kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-TxxRIA
Mechanical mounting
screw
Gross weight54 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-T50RIA100
0 in TME stock
Net price for quantities from 1 pcs - 42.86 USDGross price for quantities from 1 pcs - 42.86 USD
Net price for quantities from 3 pcs - 37.97 USDGross price for quantities from 3 pcs - 37.97 USD
Net price for quantities from 10 pcs - 35.17 USDGross price for quantities from 10 pcs - 35.17 USD
Net price for quantities from 30 pcs - 32.49 USDGross price for quantities from 30 pcs - 32.49 USD
Net price for quantities from 100 pcs - 30.16 USDGross price for quantities from 100 pcs - 30.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.