+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T70HF100

Module: diode; single diode; 1kV; If: 70A; D55/T-module; Ifsm: 1.2kA


Manufacturer: VISHAY

Manufacturer part number:
VS-T70HF100
TME Symbol:
VS-T70HF100

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1kV
Load current
70A
Case
D55/T-module
Max. forward voltage
1.35V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
T70HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T70HF100
0 in TME stock
Net price for quantities from 1 pcs - 39.14 USDGross price for quantities from 1 pcs - 39.14 USD
Net price for quantities from 3 pcs - 34.62 USDGross price for quantities from 3 pcs - 34.62 USD
Net price for quantities from 10 pcs - 31.03 USDGross price for quantities from 10 pcs - 31.03 USD
Net price for quantities from 30 pcs - 28.95 USDGross price for quantities from 30 pcs - 28.95 USD
Net price for quantities from 100 pcs - 26.87 USDGross price for quantities from 100 pcs - 26.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.