+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T70RIA120

Module: thyristor; single thyristor; 1.2kV; 70A; Ifmax: 110A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-T70RIA120
TME Symbol:
VS-T70RIA120

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.2kV
Load current
70A
Max. load current
110A
Case
D55/T-module
Max. forward voltage
1.55V
Threshold on-voltage
0.77V
Max. forward impulse current
1.66kA
Gate current
120mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-TxxRIA
Mechanical mounting
screw
Gross weight54 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-T70RIA120
0 in TME stock
Net price for quantities from 1 pcs - 33.39 EURGross price for quantities from 1 pcs - 33.39 EUR
Net price for quantities from 2 pcs - 31.77 EURGross price for quantities from 2 pcs - 31.77 EUR
Net price for quantities from 3 pcs - 30.48 EURGross price for quantities from 3 pcs - 30.48 EUR
Net price for quantities from 5 pcs - 29.52 EURGross price for quantities from 5 pcs - 29.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.