+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T70RIA40

Module: thyristor; single thyristor; 400V; 70A; Ifmax: 110A; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-T70RIA40
TME Symbol:
VS-T70RIA40

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
0.4kV
Load current
70A
Max. load current
110A
Case
D55/T-module
Max. forward voltage
1.55V
Threshold on-voltage
0.77V
Max. forward impulse current
1.66kA
Gate current
120mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-TxxRIA
Mechanical mounting
screw
Gross weight54 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-T70RIA40
0 in TME stock
Net price for quantities from 1 pcs - 44.01 USDGross price for quantities from 1 pcs - 44.01 USD
Net price for quantities from 3 pcs - 39.10 USDGross price for quantities from 3 pcs - 39.10 USD
Net price for quantities from 10 pcs - 36.18 USDGross price for quantities from 10 pcs - 36.18 USD
Net price for quantities from 30 pcs - 33.37 USDGross price for quantities from 30 pcs - 33.37 USD
Net price for quantities from 100 pcs - 31.02 USDGross price for quantities from 100 pcs - 31.02 USD
No. of pieces (Multiplicity: 1)