+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T85HF10

Module: diode; single diode; 100V; If: 85A; D55/T-module; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-T85HF10
TME Symbol:
VS-T85HF10

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.1kV
Load current
85A
Case
D55/T-module
Max. forward voltage
1.27V
Max. forward impulse current
1.7kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
T85HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T85HF10
0 in TME stock
Net price for quantities from 1 pcs - 29.22 EURGross price for quantities from 1 pcs - 29.22 EUR
Net price for quantities from 3 pcs - 27.07 EURGross price for quantities from 3 pcs - 27.07 EUR
Net price for quantities from 10 pcs - 25.70 EURGross price for quantities from 10 pcs - 25.70 EUR
No. of pieces (Multiplicity: 1)