+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T85HF40

Module: diode; single diode; 400V; If: 85A; D55/T-module; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-T85HF40
TME Symbol:
VS-T85HF40

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.4kV
Load current
85A
Case
D55/T-module
Max. forward voltage
1.27V
Max. forward impulse current
1.7kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
T85HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T85HF40
0 in TME stock
Net price for quantities from 1 pcs - 44.01 USDGross price for quantities from 1 pcs - 44.01 USD
Net price for quantities from 3 pcs - 38.87 USDGross price for quantities from 3 pcs - 38.87 USD
Net price for quantities from 10 pcs - 34.89 USDGross price for quantities from 10 pcs - 34.89 USD
Net price for quantities from 30 pcs - 32.55 USDGross price for quantities from 30 pcs - 32.55 USD
Net price for quantities from 100 pcs - 30.32 USDGross price for quantities from 100 pcs - 30.32 USD
No. of pieces (Multiplicity: 1)