+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T85HFL60S02

Module: diode; single diode; 600V; If: 85A; D55/T-module; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-T85HFL60S02
TME Symbol:
VS-T85HFL60S02

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.6kV
Load current
85A
Case
D55/T-module
Max. forward voltage
1.55V
Max. forward impulse current
1.1kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
fast switching
Manufacturer series
T85HFL
Reverse recovery time
200ns
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T85HFL60S02
0 in TME stock
Net price for quantities from 1 pcs - 35.33 EURGross price for quantities from 1 pcs - 35.33 EUR
Net price for quantities from 3 pcs - 33.42 EURGross price for quantities from 3 pcs - 33.42 EUR
Net price for quantities from 5 pcs - 31.50 EURGross price for quantities from 5 pcs - 31.50 EUR
Net price for quantities from 10 pcs - 30.00 EURGross price for quantities from 10 pcs - 30.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.