+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T90RIA120

Module: thyristor; single thyristor; 1.2kV; 90A; Ifmax: 141A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-T90RIA120
TME Symbol:
VS-T90RIA120

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.2kV
Load current
90A
Max. load current
141A
Case
D55/T-module
Max. forward voltage
1.55V
Threshold on-voltage
0.78V
Max. forward impulse current
1.78kA
Gate current
120mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-TxxRIA
Mechanical mounting
screw
Gross weight54 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-T90RIA120
0 in TME stock
Net price for quantities from 1 pcs - 36.93 EURGross price for quantities from 1 pcs - 36.93 EUR
Net price for quantities from 2 pcs - 35.65 EURGross price for quantities from 2 pcs - 35.65 EUR
Net price for quantities from 3 pcs - 34.81 EURGross price for quantities from 3 pcs - 34.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.