+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB310CB40

Module: diode; double,common cathode; 400V; 310A; SOT227B; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-UFB310CB40
TME Symbol:
VS-UFB310CB40

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
310A
Case
SOT227B
Max. forward voltage
1.25V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
39ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB310CB40
0 in TME stock
Net price for quantities from 1 pcs - 31.31 EURGross price for quantities from 1 pcs - 31.31 EUR
Net price for quantities from 3 pcs - 28.21 EURGross price for quantities from 3 pcs - 28.21 EUR
Net price for quantities from 10 pcs - 24.90 EURGross price for quantities from 10 pcs - 24.90 EUR
Net price for quantities from 20 pcs - 22.41 EURGross price for quantities from 20 pcs - 22.41 EUR
Net price for quantities from 40 pcs - 21.61 EURGross price for quantities from 40 pcs - 21.61 EUR
Net price for quantities from 80 pcs - 20.10 EURGross price for quantities from 80 pcs - 20.10 EUR
Net price for quantities from 160 pcs - 19.40 EURGross price for quantities from 160 pcs - 19.40 EUR
No. of pieces (Multiplicity: 1)