+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKC71/14

Module: diode; double,common cathode; 1.4kV; If: 80A; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKC71/14
TME Symbol:
VS-VSKC71/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.4kV
Load current
80A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.5kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKC71
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKC71/14
0 in TME stock
Net price for quantities from 1 pcs - 40.81 EURGross price for quantities from 1 pcs - 40.81 EUR
Net price for quantities from 3 pcs - 36.10 EURGross price for quantities from 3 pcs - 36.10 EUR
Net price for quantities from 10 pcs - 32.40 EURGross price for quantities from 10 pcs - 32.40 EUR
Net price for quantities from 30 pcs - 30.20 EURGross price for quantities from 30 pcs - 30.20 EUR
Net price for quantities from 100 pcs - 28.10 EURGross price for quantities from 100 pcs - 28.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.