+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 60A | |
Case | ADD-A-Pak, TO240AA | |
Max. forward voltage | 1.6V | |
Max. forward impulse current | 1.3kA | |
Electrical mounting | screw | |
Max. load current | 60A | |
Mechanical mounting | screw | |
Manufacturer series | VS-VSKD56 |