+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKDF400/06PBF

Module: diode; double series; 600V; 400A; INT-A-Pak; screw; screw

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKDF400/06PBF
TME Symbol:
VS-VSKDF400/06PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.6kV
Load current
400A
Case
INT-A-Pak
Electrical mounting
screw
Mechanical mounting
screw
Gross weight340 g
See other products in this category: Diode modules VISHAY,
*
VS-VSKDF400/06PBF
0 in TME stock
Net price for quantities from 15 pcs - 70.11 EURGross price for quantities from 15 pcs - 70.11 EUR
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.