+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKDF600/06PBF

Module: diode; double series; 600V; If: 600A; INT-A-Pak; screw

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKDF600/06PBF
TME Symbol:
VS-VSKDF600/06PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.6kV
Load current
600A
Case
INT-A-Pak
Max. forward voltage
1.77V
Max. forward impulse current
4.14kA
Electrical mounting
screw
Mechanical mounting
screw
Reverse recovery time
150ns
Gross weight710 g
See other products in this category: Diode modules VISHAY,
*
VS-VSKDF600/06PBF
0 in TME stock
Net price for quantities from 15 pcs - 94.31 EURGross price for quantities from 15 pcs - 94.31 EUR
No. of pieces (Multiplicity: 15)