+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE236/12PBF

Module: diode; single diode; 1.2kV; If: 230A; INT-A-Pak; Ifsm: 5.5kA

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE236/12PBF
TME Symbol:
VS-VSKE236/12PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.2kV
Load current
230A
Case
INT-A-Pak
Max. forward voltage
1.46V
Max. forward impulse current
5.5kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKE236
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE236/12PBF
0 in TME stock
Net price for quantities from 1 pcs - 56.80 EURGross price for quantities from 1 pcs - 56.80 EUR
No. of pieces (Multiplicity: 1)