+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE56/16

Module: diode; single diode; 1.6kV; If: 60A; ADD-A-Pak,TO240AA

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE56/16
TME Symbol:
VS-VSKE56/16

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.6kV
Load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Manufacturer series
VS-VSKE56
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE56/16
0 in TME stock
Net price for quantities from 1 pcs - 32.90 GBPGross price for quantities from 1 pcs - 32.90 GBP
Net price for quantities from 3 pcs - 29.04 GBPGross price for quantities from 3 pcs - 29.04 GBP
Net price for quantities from 10 pcs - 26.13 GBPGross price for quantities from 10 pcs - 26.13 GBP
Net price for quantities from 30 pcs - 24.33 GBPGross price for quantities from 30 pcs - 24.33 GBP
Net price for quantities from 100 pcs - 22.62 GBPGross price for quantities from 100 pcs - 22.62 GBP
No. of pieces (Multiplicity: 1)