+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKEF500/06PBF

Module: diode; single diode; 600V; If: 500A; INT-A-Pak; Ufmax: 1V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKEF500/06PBF
TME Symbol:
VS-VSKEF500/06PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.6kV
Load current
500A
Case
INT-A-Pak
Max. forward voltage
1V
Max. forward impulse current
4.5kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKEF500/06PBF
0 in TME stock
Net price for quantities from 1 pcs - 84.06 EURGross price for quantities from 1 pcs - 84.06 EUR
Net price for quantities from 3 pcs - 75.16 EURGross price for quantities from 3 pcs - 75.16 EUR
Net price for quantities from 6 pcs - 67.16 EURGross price for quantities from 6 pcs - 67.16 EUR
Net price for quantities from 15 pcs - 62.65 EURGross price for quantities from 15 pcs - 62.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.