+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKJ71/06

Module: diode; double,common anode; 600V; If: 80A; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKJ71/06
TME Symbol:
VS-VSKJ71/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
0.6kV
Load current
80A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.5kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKJ71
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKJ71/06
0 in TME stock
Net price for quantities from 1 pcs - 39.10 EURGross price for quantities from 1 pcs - 39.10 EUR
Net price for quantities from 3 pcs - 34.60 EURGross price for quantities from 3 pcs - 34.60 EUR
Net price for quantities from 10 pcs - 31.10 EURGross price for quantities from 10 pcs - 31.10 EUR
Net price for quantities from 30 pcs - 29.00 EURGross price for quantities from 30 pcs - 29.00 EUR
Net price for quantities from 100 pcs - 26.90 EURGross price for quantities from 100 pcs - 26.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.