+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKJS209/150

Module: diode; double,common anode; 150V; If: 200A; Ufmax: 1.13V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKJS209/150
TME Symbol:
VS-VSKJS209/150

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
150V
Load current
200A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.13V
Max. forward impulse current
1.6kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKJS209/150
0 in TME stock
Net price for quantities from 1 pcs - 46.91 EURGross price for quantities from 1 pcs - 46.91 EUR
Net price for quantities from 3 pcs - 41.41 EURGross price for quantities from 3 pcs - 41.41 EUR
Net price for quantities from 10 pcs - 37.20 EURGross price for quantities from 10 pcs - 37.20 EUR
Net price for quantities from 30 pcs - 34.71 EURGross price for quantities from 30 pcs - 34.71 EUR
Net price for quantities from 100 pcs - 32.31 EURGross price for quantities from 100 pcs - 32.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.