+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKJS403/100

Module: diode; double,common anode; 100V; If: 400A; Ufmax: 1.09V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKJS403/100
TME Symbol:
VS-VSKJS403/100

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
0.1kV
Load current
400A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.09V
Max. forward impulse current
2.6kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKJS403/100
0 in TME stock
Net price for quantities from 1 pcs - 68.40 USDGross price for quantities from 1 pcs - 68.40 USD
Net price for quantities from 3 pcs - 60.50 USDGross price for quantities from 3 pcs - 60.50 USD
Net price for quantities from 10 pcs - 54.35 USDGross price for quantities from 10 pcs - 54.35 USD
Net price for quantities from 30 pcs - 50.75 USDGross price for quantities from 30 pcs - 50.75 USD
Net price for quantities from 100 pcs - 47.03 USDGross price for quantities from 100 pcs - 47.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.