+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT152/04PBF

Module: thyristor; double series; 400V; 150A; Ifmax: 330A; Ifsm: 4kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT152/04PBF
TME Symbol:
VS-VSKT152/04PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.4kV
Load current
150A
Max. load current
330A
Case
INT-A-Pak
Max. forward voltage
1.48V
Threshold on-voltage
0.82V
Max. forward impulse current
4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT152
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT152/04PBF
0 in TME stock
Net price for quantities from 1 pcs - 94.11 EURGross price for quantities from 1 pcs - 94.11 EUR
Net price for quantities from 3 pcs - 83.41 EURGross price for quantities from 3 pcs - 83.41 EUR
Net price for quantities from 10 pcs - 77.31 EURGross price for quantities from 10 pcs - 77.31 EUR
Net price for quantities from 30 pcs - 71.21 EURGross price for quantities from 30 pcs - 71.21 EUR
Net price for quantities from 150 pcs - 66.11 EURGross price for quantities from 150 pcs - 66.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.