+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT26/12

Module: thyristor; double series; 1.2kV; 27A; Ifmax: 60A; Ifsm: 400A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT26/12
TME Symbol:
VS-VSKT26/12

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
27A
Max. load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.65V
Threshold on-voltage
0.86V
Max. forward impulse current
0.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT26
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT26/12
0 in TME stock
Net price for quantities from 1 pcs - 43.14 EURGross price for quantities from 1 pcs - 43.14 EUR
Net price for quantities from 3 pcs - 38.25 EURGross price for quantities from 3 pcs - 38.25 EUR
Net price for quantities from 10 pcs - 35.45 EURGross price for quantities from 10 pcs - 35.45 EUR
Net price for quantities from 30 pcs - 32.66 EURGross price for quantities from 30 pcs - 32.66 EUR
Net price for quantities from 100 pcs - 30.26 EURGross price for quantities from 100 pcs - 30.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.