+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT91/10

Module: thyristor; double series; 1kV; 95A; Ifmax: 210A; Ifsm: 2kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT91/10
TME Symbol:
VS-VSKT91/10

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1kV
Load current
95A
Max. load current
210A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.73V
Threshold on-voltage
0.97V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT91
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT91/10
0 in TME stock
Net price for quantities from 1 pcs - 58.23 USDGross price for quantities from 1 pcs - 58.23 USD
Net price for quantities from 3 pcs - 51.71 USDGross price for quantities from 3 pcs - 51.71 USD
Net price for quantities from 10 pcs - 47.86 USDGross price for quantities from 10 pcs - 47.86 USD
Net price for quantities from 30 pcs - 44.14 USDGross price for quantities from 30 pcs - 44.14 USD
Net price for quantities from 100 pcs - 40.99 USDGross price for quantities from 100 pcs - 40.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.