+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKU162/12PBF

Module: thyristor; double,common cathode; 1.2kV; 160A; Ifmax: 355A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKU162/12PBF
TME Symbol:
VS-VSKU162/12PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
1.2kV
Load current
160A
Max. load current
355A
Case
INT-A-Pak
Max. forward voltage
1.54V
Threshold on-voltage
0.8V
Max. forward impulse current
4.87kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKU162
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKU162/12PBF
0 in TME stock
Net price for quantities from 1 pcs - 98.99 USDGross price for quantities from 1 pcs - 98.99 USD
Net price for quantities from 3 pcs - 87.76 USDGross price for quantities from 3 pcs - 87.76 USD
Net price for quantities from 10 pcs - 81.27 USDGross price for quantities from 10 pcs - 81.27 USD
Net price for quantities from 30 pcs - 74.91 USDGross price for quantities from 30 pcs - 74.91 USD
Net price for quantities from 150 pcs - 69.58 USDGross price for quantities from 150 pcs - 69.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.