+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKU26/06

Module: thyristor; double,common cathode; 600V; 27A; Ifmax: 60A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKU26/06
TME Symbol:
VS-VSKU26/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
27A
Max. load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.65V
Threshold on-voltage
0.86V
Max. forward impulse current
0.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKU26
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKU26/06
0 in TME stock
Net price for quantities from 1 pcs - 38.21 EURGross price for quantities from 1 pcs - 38.21 EUR
Net price for quantities from 3 pcs - 33.90 EURGross price for quantities from 3 pcs - 33.90 EUR
Net price for quantities from 10 pcs - 31.41 EURGross price for quantities from 10 pcs - 31.41 EUR
Net price for quantities from 30 pcs - 28.90 EURGross price for quantities from 30 pcs - 28.90 EUR
Net price for quantities from 100 pcs - 26.90 EURGross price for quantities from 100 pcs - 26.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.