+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKU56/06

Module: thyristor; double,common cathode; 600V; 60A; Ifmax: 95A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKU56/06
TME Symbol:
VS-VSKU56/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
60A
Max. load current
95A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.7V
Threshold on-voltage
0.91V
Max. forward impulse current
1.2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKU56
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKU56/06
0 in TME stock
Net price for quantities from 1 pcs - 49.75 USDGross price for quantities from 1 pcs - 49.75 USD
Net price for quantities from 3 pcs - 44.06 USDGross price for quantities from 3 pcs - 44.06 USD
Net price for quantities from 10 pcs - 40.82 USDGross price for quantities from 10 pcs - 40.82 USD
Net price for quantities from 30 pcs - 37.69 USDGross price for quantities from 30 pcs - 37.69 USD
Net price for quantities from 100 pcs - 34.90 USDGross price for quantities from 100 pcs - 34.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.