+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKV162/16PBF

Module: thyristor; double,common anode; 1.6kV; 160A; Ifmax: 355A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV162/16PBF
TME Symbol:
VS-VSKV162/16PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
1.6kV
Load current
160A
Max. load current
355A
Case
INT-A-Pak
Max. forward voltage
1.54V
Threshold on-voltage
0.8V
Max. forward impulse current
4.87kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV162
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV162/16PBF
0 in TME stock
Net price for quantities from 1 pcs - 90.41 EURGross price for quantities from 1 pcs - 90.41 EUR
Net price for quantities from 3 pcs - 80.11 EURGross price for quantities from 3 pcs - 80.11 EUR
Net price for quantities from 10 pcs - 74.20 EURGross price for quantities from 10 pcs - 74.20 EUR
Net price for quantities from 30 pcs - 68.40 EURGross price for quantities from 30 pcs - 68.40 EUR
Net price for quantities from 150 pcs - 63.50 EURGross price for quantities from 150 pcs - 63.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.