+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKV91/08

Module: thyristor; double,common anode; 800V; 95A; Ifmax: 150A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV91/08
TME Symbol:
VS-VSKV91/08

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.8kV
Load current
95A
Max. load current
150A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.73V
Threshold on-voltage
0.97V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV91
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV91/08
0 in TME stock
Net price for quantities from 1 pcs - 48.60 EURGross price for quantities from 1 pcs - 48.60 EUR
Net price for quantities from 3 pcs - 43.11 EURGross price for quantities from 3 pcs - 43.11 EUR
Net price for quantities from 10 pcs - 40.00 EURGross price for quantities from 10 pcs - 40.00 EUR
Net price for quantities from 30 pcs - 36.81 EURGross price for quantities from 30 pcs - 36.81 EUR
Net price for quantities from 100 pcs - 34.21 EURGross price for quantities from 100 pcs - 34.21 EUR
No. of pieces (Multiplicity: 1)