+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSUD400CW60

Module: diode; double,common cathode; 600V; 400A; TO244; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-VSUD400CW60
TME Symbol:
VS-VSUD400CW60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
400A
Case
TO244
Max. forward voltage
1.8V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
90ns
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSUD400CW60
0 in TME stock
Net price for quantities from 1 pcs - 56.00 EURGross price for quantities from 1 pcs - 56.00 EUR
Net price for quantities from 3 pcs - 49.50 EURGross price for quantities from 3 pcs - 49.50 EUR
Net price for quantities from 10 pcs - 44.50 EURGross price for quantities from 10 pcs - 44.50 EUR
Net price for quantities from 30 pcs - 41.50 EURGross price for quantities from 30 pcs - 41.50 EUR
Net price for quantities from 100 pcs - 38.51 EURGross price for quantities from 100 pcs - 38.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.