+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSUD410CW60

Module: diode; double,common cathode; 600V; 400A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSUD410CW60
TME Symbol:
VS-VSUD410CW60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
400A
Case
TO244
Max. forward voltage
1.21V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
215ns
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSUD410CW60
0 in TME stock
Net price for quantities from 1 pcs - 70.74 USDGross price for quantities from 1 pcs - 70.74 USD
Net price for quantities from 3 pcs - 62.53 USDGross price for quantities from 3 pcs - 62.53 USD
Net price for quantities from 10 pcs - 56.16 USDGross price for quantities from 10 pcs - 56.16 USD
Net price for quantities from 30 pcs - 52.45 USDGross price for quantities from 30 pcs - 52.45 USD
Net price for quantities from 100 pcs - 48.75 USDGross price for quantities from 100 pcs - 48.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.