+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS1000-DEV-BOARD

Dev.kit: evaluation; prototype board

Manufacturer: VLSI

Manufacturer part number:
VS1000-DEV-BOARD
TME Symbol:
VS1000-DEV-BOARD

Specification

Manufacturer
VLSI
Type of development kit
evaluation
Kit contents
prototype board
Associated circuits
VS1000
Connection
DIP8 socket, D-Sub 9pin, IDC40, USB B mini
Programmers and development kits features
  • Jack socket for headphones
  • prototyping area
Interface
  • serial
  • SPI
  • USB
Gross weight76 g
Certificates
See other products in this category: Development kits - others VLSI,
*
VS1000-DEV-BOARD
0 in TME stock
Net price for quantities from 1 pcs - 119.15 USDGross price for quantities from 1 pcs - 119.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.