+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

VSC7420XJG-02

IC: Ethernet switch; SPI; HSBGA672; Uoper: 1V; Usup: 1÷1V; Ch: 10

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7420XJG-02
TME Symbol:
VSC7420XJG-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Interface
SPI
Case
HSBGA672
Operating voltage
1V
Mounting
SMD
Number of channels
10
Kind of package
in-tray
Operating temperature
0...125°C
Manufacturer standard package
40pcs.
Supply voltage
  • 1...1V
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7420XJG-02
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
This product is not available for sale in your country.