+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7421XJG-04

IC: Ethernet switch; SPI; HSBGA672; Uoper: 1V; Usup: 1÷1V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7421XJG-04
TME Symbol:
VSC7421XJG-04

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Interface
SPI
Case
HSBGA672
Operating voltage
1V
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
40pcs.
Supply voltage
  • 1...1V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7421XJG-04
0 in TME stock
Net price for quantities from 40 pcs - 57.76 USDGross price for quantities from 40 pcs - 57.76 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.