+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSOP38336

Integrated IR receiver; 3.8kHz; -300mV÷6V

NEW

Manufacturer: VISHAY

Manufacturer part number:
VSOP38336
TME Symbol:
VSOP38336

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
3.8kHz
Mounting
SMD
Supply voltage
  • -300mV...6V
Gross weight0.12 g
See other products in this category: IR receiver modules VISHAY,
*
VSOP38336
0 in TME stock
Net price for quantities from 3000 pcs - 0.38 EURGross price for quantities from 3000 pcs - 0.38 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.