+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTR.60 FP-M10

Knob; Ø: 60mm; Int.thread: M10; 12mm; H: 26mm; technopolymer PA; VTR


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTR.60 FP-M10
TME Symbol:
VTR.60FP-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
60mm
Internal thread
M10
Thread length
12mm
Height
26mm
Body material
technopolymer PA
Version
through hole with thread
Internal parts material
brass
Manufacturer series
VTR
Gross weight22 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTR.60 FP-M10
0 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 5 pcs - 4.25 USDGross price for quantities from 5 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.