+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUB72-12NOXT

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 40A

Manufacturer: IXYS

Manufacturer part number:
VUB72-12NOXT
TME Symbol:
VUB72-12NOXT

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
40A
Case
V1-A-Pack
Application
Inverter
Electrical mounting
FASTON connectors
Gate-emitter voltage
±20V
Pulsed collector current
105A
Power dissipation
195W
Mechanical mounting
screw
Gross weight37.35 g
Certificates
See other products in this category: IGBT modules IXYS
*
VUB72-12NOXT
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 24 pcs