+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.8kV | |
Load current | 35A | |
Max. forward impulse current | 0.4kA | |
Electrical mounting | screw | |
Version | module | |
Max. forward voltage | 1.1V | |
Leads | M4 screws | |
Case | PWS-A | |
Mechanical mounting | screw |