+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VW2X60-14IO1

Module: thyristor; opposing x2; 1.4kV; 27A; V1-A-Pack; Ufmax: 1.28V


Manufacturer: IXYS

Manufacturer part number:
VW2X60-14IO1
TME Symbol:
VW2X60-14IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing x2
Max. off-state voltage
1.4kV
Load current
27A
Case
V1-A-Pack
Max. forward voltage
1.28V
Max. forward impulse current
520A
Gate current
100/200mA
Electrical mounting
soldering
Leads
flat pin
Kind of package
bulk
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
VW2X60-14IO1
0 in TME stock
Net price for quantities from 1 pcs - 41.08 USDGross price for quantities from 1 pcs - 41.08 USD
Net price for quantities from 10 pcs - 35.03 USDGross price for quantities from 10 pcs - 35.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.