+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VWO35-08HO7

Module: thyristor; opposing x3; 800V; 16A; ECO-PAC 1; Ufmax: 1.19V


Manufacturer: IXYS

Manufacturer part number:
VWO35-08HO7
TME Symbol:
VWO35-08HO7

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing x3
Max. off-state voltage
0.8kV
Load current
16A
Case
ECO-PAC 1
Max. forward voltage
1.19V
Max. forward impulse current
200A
Gate current
25/50mA
Electrical mounting
THT
Leads
wire Ø 1.5mm
Kind of package
bulk
Mechanical mounting
screw
Gross weight19.1 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
VWO35-08HO7
23 in TME stock
Net price for quantities from 1 pcs - 23.43 USDGross price for quantities from 1 pcs - 23.43 USD
Net price for quantities from 10 pcs - 19.35 USDGross price for quantities from 10 pcs - 19.35 USD
Net price for quantities from 25 pcs - 15.98 USDGross price for quantities from 25 pcs - 15.98 USD
Net price for quantities from 100 pcs - 15.52 USDGross price for quantities from 100 pcs - 15.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs