+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMA457190

Container: collective; with partitions; polypropylene


Manufacturer: ALLIT AG

Manufacturer part number:
BMA457190
TME Symbol:
W-457190

Specification

Manufacturer
ALLIT AG
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Colour
transparent
Body dimensions
180x149x40mm
Size of single part
56x41mm
Case features
strong spring loaded catches
Manufacturer series
EuroPlus C
Kit contents
  • divider x9
  • handle with label
Design
Gross weight109.5 g
See other products in this category: Containers and Boxes ALLIT AG,
See other products from this series.:
*
BMA457190
64 in TME stock
Net price for quantities from 1 pcs - 3.68 EURGross price for quantities from 1 pcs - 3.68 EUR
Net price for quantities from 3 pcs - 3.54 EURGross price for quantities from 3 pcs - 3.54 EUR
Net price for quantities from 5 pcs - 3.34 EURGross price for quantities from 5 pcs - 3.34 EUR
Net price for quantities from 10 pcs - 3.12 EURGross price for quantities from 10 pcs - 3.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs