+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMA457202

Container: collective; with boxes; polypropylene; black


Manufacturer: ALLIT AG

Manufacturer part number:
BMA457202
TME Symbol:
W-457202

Specification

Manufacturer
ALLIT AG
Type of container
collective
Kind of container
with boxes
Material
polypropylene
Colour
black
Body dimensions
370x290x55mm
Manufacturer series
EuroPlus Flex
Case features
  • certified for contact with food
  • strong spring loaded catches
  • transparent lids
Kit contents
  • insert with 3 compartments
  • W-456300 x8
  • W-456301 x4
  • W-456302 x2
Design
Gross weight815 g
See other products in this category: Containers and Boxes ALLIT AG,
See other products from this series.:
*
BMA457202
10 in TME stock
Net price for quantities from 1 pcs - 17.41 EURGross price for quantities from 1 pcs - 17.41 EUR
Net price for quantities from 3 pcs - 16.70 EURGross price for quantities from 3 pcs - 16.70 EUR
Net price for quantities from 5 pcs - 15.99 EURGross price for quantities from 5 pcs - 15.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs